Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
50 | ¥6.14980 | ¥307.49 |
100 | ¥4.02960 | ¥402.96 |
1,000 | ¥3.18116 | ¥3,181.16 |
2,000 | ¥2.96914 | ¥5,938.28 |
5,000 | ¥2.86307 | ¥14,315.35 |
10,000 | ¥2.82066 | ¥28,206.60 |
25,000 | ¥2.75704 | ¥68,926.00 |