MAX9814ETD+T | |
---|---|
DigiKey Part Number | MAX9814ETD+TTR-ND - Tape & Reel (TR) MAX9814ETD+TCT-ND - Cut Tape (CT) MAX9814ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9814ETD+T |
Description | IC AMP CLASS AB MONO 14TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9814ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | AGC, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TDFN (3x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥18.22500 | ¥182.25 |
25 | ¥15.70000 | ¥392.50 |
100 | ¥12.86180 | ¥1,286.18 |
250 | ¥11.48052 | ¥2,870.13 |
500 | ¥10.63772 | ¥5,318.86 |
1,000 | ¥9.93704 | ¥9,937.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.18950 | ¥22,973.75 |
5,000 | ¥8.73444 | ¥43,672.20 |
7,500 | ¥8.50502 | ¥63,787.65 |