Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,407 In Stock 5,137 Marketplace | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.20419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Class AB | Headphones, 2-Channel (Stereo) | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | 2.5V ~ 5.5V | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | - | - | 20-QFN (4x4) | 20-WFQFN Exposed Pad | |||
9,940 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥11.91049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 3.2W x 2 @ 4Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | - | - | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | ||
10,491 In Stock 2,500 Factory | 1 : ¥51.39000 Cut Tape (CT) 2,500 : ¥28.05510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | 95mW x 2 @ 16Ohm | 1.8V ~ 3.6V | DAC, Depop, Digital Inputs, I2C, I2S, Line Level Inputs and Outputs, Mute, Shutdown, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | - | - | 28-TQFN (5x5) | 28-WFQFN Exposed Pad | |||
3,925 In Stock | 1 : ¥9.28000 Tray | - | Tray | Active | Class D | 1-Channel (Mono) | 3.2W x 1 @ 4Ohm | 2.5V ~ 5.25V | - | Surface Mount | -40°C ~ 85°C (TA) | - | - | 20-QFN (4x4) | 20-WFQFN Exposed Pad | ||
7,258 In Stock | 1 : ¥20.44000 Tray | - | Tray | Active | Class D | 1-Channel (Mono) | 2.75W x 1 @ 4Ohm | 2.5V ~ 5.5V | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Tone and Volume Control | Surface Mount | -20°C ~ 85°C (TA) | - | - | 24-HVQFN (4x4) | 24-VFQFN Exposed Pad | ||
3,295 In Stock | 1 : ¥34.07000 Cut Tape (CT) 1,000 : ¥22.64880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) with Stereo Headphones | 2.5W x 2 @ 4Ohm | 2.7V ~ 5.5V | 3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | - | - | 32-WQFN (5x5) | 32-WFQFN Exposed Pad | |||
654 In Stock | 1 : ¥18.36000 Cut Tape (CT) 250 : ¥12.03984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | - | 1.5V ~ 1.95V | Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | - | - | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
2,400 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥4.87457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | Headphones, 2-Channel (Stereo) | - | 1.5V ~ 1.95V | Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | Surface Mount | -40°C ~ 85°C (TA) | - | - | 25-DSBGA | 25-UFBGA, DSBGA |