LM1875T/NOPB | |
---|---|
DigiKey Part Number | LM1875T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/NOPB |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 16V ~ 60V, ±8V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18400 | ¥131.84 |
45 | ¥12.43822 | ¥559.72 |
135 | ¥10.59696 | ¥1,430.59 |
270 | ¥9.94993 | ¥2,686.48 |
540 | ¥8.70619 | ¥4,701.34 |
1,035 | ¥7.21366 | ¥7,466.14 |
2,520 | ¥6.71619 | ¥16,924.80 |
5,040 | ¥6.46745 | ¥32,595.95 |