MAX9744ETH+T | |
---|---|
DigiKey Part Number | MAX9744ETH+TTR-ND - Tape & Reel (TR) MAX9744ETH+TCT-ND - Cut Tape (CT) MAX9744ETH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9744ETH+T |
Description | IC AMP CLASS D STER 22.5W 44TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9744ETH+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22.5W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-TQFN (7x7) | |
Package / Case | 44-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.72520 | ¥1,143.13 |
100 | ¥39.70340 | ¥3,970.34 |
250 | ¥37.91880 | ¥9,479.70 |
500 | ¥34.57312 | ¥17,286.56 |
1,000 | ¥30.11209 | ¥30,112.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.99677 | ¥72,491.93 |