LM386MMX-1/NOPB

DigiKey Part Number
LM386MMX-1/NOPBTR-ND - Tape & Reel (TR)
LM386MMX-1/NOPBCT-ND - Cut Tape (CT)
LM386MMX-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM386MMX-1/NOPB
Description
IC AMP CLSS AB MONO 325MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM386MMX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm
Voltage - Supply
4V ~ 12V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.02000¥10.02
10¥8.93200¥89.32
25¥8.47920¥211.98
100¥6.96600¥696.60
250¥6.51168¥1,627.92
500¥5.75458¥2,877.29
1,000¥4.54306¥4,543.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥4.17912¥14,626.92
7,000¥3.97017¥27,791.19
10,500¥3.82091¥40,119.56
Manufacturers Standard Package