TAS5805MPWPR | |
---|---|
DigiKey Part Number | 296-51627-2-ND - Tape & Reel (TR) 296-51627-1-ND - Cut Tape (CT) 296-51627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5805MPWPR |
Description | IC AMP D MONO/STER 45W 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5805MPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44560 | ¥461.14 |
100 | ¥15.71600 | ¥1,571.60 |
250 | ¥14.75664 | ¥3,689.16 |
500 | ¥12.91222 | ¥6,456.11 |
1,000 | ¥10.69869 | ¥10,698.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.96084 | ¥19,921.68 |
6,000 | ¥9.59190 | ¥57,551.40 |