TAS5825PRHBR | |
---|---|
DigiKey Part Number | 296-TAS5825PRHBRTR-ND - Tape & Reel (TR) 296-TAS5825PRHBRCT-ND - Cut Tape (CT) 296-TAS5825PRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5825PRHBR |
Description | CLASS-D AUDIO AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5825PRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 38W x 1 @ 8Ohm, 17.8W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.78200 | ¥327.82 |
25 | ¥30.99040 | ¥774.76 |
100 | ¥26.85670 | ¥2,685.67 |
250 | ¥25.47964 | ¥6,369.91 |
500 | ¥22.86300 | ¥11,431.50 |
1,000 | ¥19.28196 | ¥19,281.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.69669 | ¥23,090.07 |