TAS5825MRHBT | |
---|---|
DigiKey Part Number | 296-52225-2-ND - Tape & Reel (TR) 296-52225-1-ND - Cut Tape (CT) 296-52225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5825MRHBT |
Description | IC AMP CLASS D STEREO 38W 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5825MRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 38W x 1 @ 8Ohm, 17.8W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.51900 | ¥375.19 |
25 | ¥35.46640 | ¥886.66 |
100 | ¥30.73750 | ¥3,073.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.16124 | ¥7,290.31 |
500 | ¥26.16646 | ¥13,083.23 |
1,250 | ¥22.06809 | ¥27,585.11 |
2,500 | ¥20.96466 | ¥52,411.65 |