Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,994 In Stock | 1 : ¥49.50000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 40W x1 @ 8Ohm | 20V ~ 60V, ±10V ~ 30V | Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | - | TO-220-11 Isolated | TO-220-11 Isolated Tab, Formed Leads | |||
2,829 In Stock | 1 : ¥50.41000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 45W x 1 @ 3.2Ohm | 8V ~ 18V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 105°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
1,451 In Stock | 1 : ¥54.43000 Tube | Tube | Active | Class AB | 2-Channel (Stereo) | 22W x 2 @ 4Ohm | 20V ~ 64V, ±10V ~ 32V | Depop, Mute, Short-Circuit and Thermal Protection | Through Hole | -20°C ~ 85°C (TA) | - | TO-220-15 Isolated | TO-220-15 Isolated Tab, Formed Leads | |||
523 In Stock | 1 : ¥17.65000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 35W x 2 @ 4Ohm; 10W x 4 @ 2Ohm | 8V ~ 18V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | - | Automotive | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
4,510 In Stock | 1 : ¥37.02000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | 8V ~ 22V | Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | - | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
2,238 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,500 : ¥3.27160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 2-Channel (Stereo) | - | 2.2V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | ||
320 In Stock | 17 : ¥45.26824 Tube | - | Tube | Active | Class AB | 4-Channel (Quad) | 75W x 4 @ 2Ohm | 8V ~ 18V | Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | - | - | 27-Flexiwatt (Vertical) | 27-Flexiwatt, Formed Leads | ||
925 In Stock | 1 : ¥64.61000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 25W x 2 @ 8Ohm | ±5V ~ 25V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -20°C ~ 85°C (TA) | - | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
8,990 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.71894 Tape & Reel (TR) 1 : ¥7.55000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Obsolete | Class AB | 2-Channel (Stereo) | 42mW x 2 @ 16Ohm | 1.6V ~ 5.5V | Depop | Surface Mount | -40°C ~ 85°C (TA) | - | 12-FlipChip (1.62x1.22) | 12-UFBGA, FCBGA | ||
75 In Stock | 1 : ¥50.08000 Tube | - | Tube | Active | Class AB | 4-Channel (Quad) | 75W x 4 @ 2Ohm | 8V ~ 18V | Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 105°C (TA) | - | 25-Flexiwatt (Vertical) | 25-Flexiwatt, Formed Leads | ||
0 In Stock Check Lead Time | 511 : ¥14.05303 Tube | Tube | Active | Class AB | 2-Channel (Stereo) | 3.2W x 2 @ 3Ohm | 2V ~ 5.5V | Depop, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | - | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 310 : ¥34.16877 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 40W x 2 @ 4Ohm | 8V ~ 18V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Surface Mount | -40°C ~ 150°C (TJ) | - | PowerSO-36 | PowerSO-36 Exposed Top Pad |