PGA2500IDB

DigiKey Part Number
296-16674-5-ND
Manufacturer
Manufacturer Product Number
PGA2500IDB
Description
IC AMP CLASS AB MONO 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA2500IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
±4.75V ~ 5.25V
Features
Differential Inputs, Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.22000¥146.22
10¥134.34500¥1,343.45
50¥128.77900¥6,438.95
100¥113.46520¥11,346.52
250¥107.89620¥26,974.05
500¥100.93528¥50,467.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.