AD1955ARSZ | |
---|---|
DigiKey Part Number | 505-AD1955ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1955ARSZ |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1955ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.36000 | ¥174.36 |
10 | ¥160.78400 | ¥1,607.84 |
47 | ¥153.55553 | ¥7,217.11 |
141 | ¥137.29709 | ¥19,358.89 |
282 | ¥130.97422 | ¥36,934.73 |
517 | ¥124.65151 | ¥64,444.83 |