EP2C8F256C7N | |
---|---|
DigiKey Part Number | 544-1654-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8F256C7N |
Description | IC FPGA 182 I/O 256FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 182 165888 8256 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8F256C7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 516 | |
Number of Logic Elements/Cells | 8256 | |
Total RAM Bits | 165888 | |
Number of I/O | 182 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.32000 | ¥477.32 |
25 | ¥465.49600 | ¥11,637.40 |
100 | ¥448.58540 | ¥44,858.54 |