LM1875T/NOPB

DigiKey Part Number
LM1875T/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1875T/NOPB
Description
IC AMP CLASS AB MONO 25W TO220-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM1875T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
25W x 1 @ 8Ohm
Voltage - Supply
16V ~ 60V, ±8V ~ 30V
Features
Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
TO-220-5
Package / Case
TO-220-5 Formed Leads
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥13.18500¥131.85
45¥12.43867¥559.74
135¥10.59733¥1,430.64
270¥9.95030¥2,686.58
540¥8.70650¥4,701.51
1,035¥7.21392¥7,466.41
2,520¥6.71644¥16,925.43
5,040¥6.46768¥32,597.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.