DRQ74-100-R | |
---|---|
DigiKey Part Number | 513-1267-2-ND - Tape & Reel (TR) 513-1267-1-ND - Cut Tape (CT) 513-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-100-R |
Description | INDUCT ARRAY 2 COIL 9.882UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39.53 µH Inductance - Connected in Series 9.882 µH Inductance - Connected in Parallel 48.9mOhm DC Resistance (DCR) - Parallel 2.41 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.882 µH | |
Inductance - Connected In Series | 39.53 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.41 A | |
Current Rating - Series | 1.2 A | |
Current Saturation - Parallel | 3.17 A | |
Current Saturation - Series | 1.58 A | |
DC Resistance (DCR) - Parallel | 48.9mOhm | |
DC Resistance (DCR) - Series | 196mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.45600 | ¥261.40 |
50 | ¥9.82880 | ¥491.44 |
100 | ¥8.15560 | ¥815.56 |
250 | ¥7.52808 | ¥1,882.02 |
500 | ¥7.10986 | ¥3,554.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥6.48254 | ¥7,130.79 |
3,300 | ¥6.27344 | ¥20,702.35 |
5,500 | ¥6.06431 | ¥33,353.71 |
11,000 | ¥5.85520 | ¥64,407.20 |