DRQ73-3R3-R | |
---|---|
DigiKey Part Number | 513-1240-2-ND - Tape & Reel (TR) 513-1240-1-ND - Cut Tape (CT) 513-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-3R3-R |
Description | INDUCT ARRAY 2 COIL 3.54UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 14.16 µH Inductance - Connected in Series 3.54 µH Inductance - Connected in Parallel 25.9mOhm DC Resistance (DCR) - Parallel 3.31 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.54 µH | |
Inductance - Connected In Series | 14.16 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.31 A | |
Current Rating - Series | 1.66 A | |
Current Saturation - Parallel | 4.22 A | |
Current Saturation - Series | 2.11 A | |
DC Resistance (DCR) - Parallel | 25.9mOhm | |
DC Resistance (DCR) - Series | 103.5mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.48600 | ¥114.86 |
25 | ¥10.43960 | ¥260.99 |
50 | ¥9.81240 | ¥490.62 |
100 | ¥8.14250 | ¥814.25 |
250 | ¥7.51624 | ¥1,879.06 |
500 | ¥7.09868 | ¥3,549.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥6.47230 | ¥8,737.60 |
2,700 | ¥6.26350 | ¥16,911.45 |
6,750 | ¥6.05472 | ¥40,869.36 |
13,500 | ¥5.84593 | ¥78,920.06 |