Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,114 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥4.27570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
724 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.80764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) |