Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Series
SlimStack Armor 505066SlimStack Armor 505270SlimStack Armor 505274
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
6101630
Contact Finish Thickness
4.00µin (0.100µm)-
Mated Stacking Heights
0.6mm0.8mm
Height Above Board
0.023" (0.59mm)0.026" (0.65mm)0.027" (0.68mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5052701012
5052701012
CONN RCPT 10POS SMD GOLD
Molex
45,035
In Stock
1 : ¥2.87000
Cut Tape (CT)
7,000 : ¥1.57013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5050663022
5050663022
CONN RCPT 30POS SMD GOLD
Molex
45,770
In Stock
1 : ¥4.43000
Cut Tape (CT)
8,000 : ¥2.70267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5052741612
5052741612
CONN PLUG 16POS SMD GOLD
Molex
5,812
In Stock
1 : ¥5.91000
Cut Tape (CT)
7,000 : ¥1.90878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
16
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
5052700612
5052700612
CONN RCPT 6POS SMD GOLD
Molex
680
In Stock
1 : ¥4.52000
Cut Tape (CT)
7,000 : ¥1.45724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.