Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,367 In Stock | 1 : ¥9.11000 Cut Tape (CT) 1,500 : ¥5.95211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide | Gold | - | - | 0.132" (3.35mm) | |||
17,116 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥6.70779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount, Right Angle | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | - | 0.126" (3.20mm) | |||
655 In Stock | 1 : ¥45.15000 Cut Tape (CT) 600 : ¥30.72985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.191" (4.85mm) | |||
0 In Stock Check Lead Time | 500 : ¥44.97528 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 30.0µin (0.76µm) | - | 0.187" (4.75mm) |