Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
728 In Stock 1,800 Factory | 1 : ¥152.04000 Cut Tape (CT) 225 : ¥111.40378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
167 In Stock | 1 : ¥227.98000 Cut Tape (CT) 75 : ¥194.48440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | - | 0.411" (10.45mm) | |||
876 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | - | Gold | 4.00µin (0.100µm) | 12mm, 14mm, 18mm | 0.406" (10.30mm) | |||
758 In Stock | 1 : ¥15.02000 Tray | Tray | Active | Plug, Center Strip Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 14mm, 18mm, 20mm | 0.441" (11.20mm) | |||
584 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Plug, Center Strip Contacts | 30 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 18mm, 22mm, 24mm | 0.598" (15.20mm) | |||
10 In Stock | 1 : ¥15.02000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 18mm, 20mm, 24mm | 0.642" (16.30mm) | |||
0 In Stock Check Lead Time | 400 : ¥10.08250 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 16mm, 18mm, 22mm | 0.563" (14.30mm) |