Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,414 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Plug, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 6mm, 10mm, 14mm | 0.224" (5.70mm) | |||
1,800 In Stock | 1 : ¥43.10000 Cut Tape (CT) 900 : ¥26.72410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm | 0.185" (4.70mm) | |||
738 In Stock | 1 : ¥40.97000 Tube | Tube | Active | Plug, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 8mm, 12mm, 16mm | 0.303" (7.70mm) |