Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 40 : ¥30.57025 Tube | Tube | Active | Not Verified | SaTCR LNBs and Switchers | STM8 | - | - | - | DiSEqC, I2C | 2.95V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
0 In Stock Check Lead Time | 1,480 : ¥18.36955 Tube | Tube | Active | Not Verified | SaTCR LNBs and Switchers | STM8 | - | - | - | DiSEqC, I2C | 2.95V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |