CYUSB3014-BZXI

DigiKey Part Number
448-CYUSB3014-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3014-BZXI
Description
IC ARM9 USB CONTROLLER 121FBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3014-BZXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
SuperSpeed USB Peripheral Controller
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
CYUSB
RAM Size
512K x 8
Interface
GPIF, I2C, I2S, SPI, UART, USB
Number of I/O
60
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-FBGA (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.64000¥327.64
10¥302.15900¥3,021.59
25¥288.57560¥7,214.39
168¥258.01952¥43,347.28
336¥246.13705¥82,702.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.