Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥172.82000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | I2C, I2S, MMC/SD, SPI, UART, USB | 59 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
273 In Stock | 1 : ¥252.06000 Cut Tape (CT) 1,500 : ¥169.77553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
2,346 In Stock | 1 : ¥316.41000 Cut Tape (CT) 1,500 : ¥213.11021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) |