Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,854 In Stock | 1 : ¥151.99000 Tray | Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
488 In Stock | 1 : ¥305.26000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
2,346 In Stock | 1 : ¥327.62000 Cut Tape (CT) 1,500 : ¥220.66477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) |