MEC1521H-B0-I/SZ | |
---|---|
DigiKey Part Number | 150-MEC1521H-B0-I/SZ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1521H-B0-I/SZ |
Description | EMBEDDED CONTROLLER, 256KB SRAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MEC1521H-B0-I/SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC152x | |
RAM Size | 256K x 8 | |
Interface | ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 128 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA | |
Supplier Device Package | 144-WFBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.38000 | ¥44.38 |
25 | ¥36.98040 | ¥924.51 |
100 | ¥35.81140 | ¥3,581.14 |