CYUSB3314-88LTXC

DigiKey Part Number
448-CYUSB3314-88LTXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3314-88LTXC
Description
IC USB 3.0 HUB 4-PORT 88QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB 3.0 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
ROM (32kB)
Controller Series
CYUSB
RAM Size
16K x 8
Interface
I2C
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-QFN (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.37000¥52.37
10¥47.00300¥470.03
25¥44.43400¥1,110.85
168¥38.50899¥6,469.51
336¥36.53449¥12,275.59
504¥32.78214¥16,522.20
1,008¥27.64768¥27,868.86
2,520¥26.26529¥66,188.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.