AS5600-ASOT

DigiKey Part Number
AS5600-ASOTTR-ND - Tape & Reel (TR)
AS5600-ASOTCT-ND - Cut Tape (CT)
AS5600-ASOTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5600-ASOT
Description
IC SENSOR MAG ROTARY 12BIT 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥24.49900¥244.99
25¥23.16320¥579.08
100¥20.07390¥2,007.39
250¥19.04460¥4,761.15
500¥17.08872¥8,544.36
1,000¥14.41223¥14,412.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.69158¥34,228.95
5,000¥13.17687¥65,884.35
Manufacturers Standard Package