TSP-L-0050-103-1%-RH | |
---|---|
DigiKey Part Number | 905-1089-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0050-103-1%-RH |
Description | SENSOR LINEAR 50MM CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.21000 | ¥108.21 |
10 | ¥104.33000 | ¥1,043.30 |
25 | ¥92.73800 | ¥2,318.45 |
50 | ¥85.00920 | ¥4,250.46 |
100 | ¥77.28050 | ¥7,728.05 |
250 | ¥61.82444 | ¥15,456.11 |
500 | ¥59.89250 | ¥29,946.25 |
1,000 | ¥56.02839 | ¥56,028.39 |