ADS131M02QPWRQ1 | |
---|---|
DigiKey Part Number | 296-ADS131M02QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS131M02QPWRQ1CT-ND - Cut Tape (CT) 296-ADS131M02QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02QPWRQ1 |
Description | AUTOMOTIVE, TWO-CHANNEL, 24-BIT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 2.7V ~ 3.6V | |
Features | Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.37921 | ¥38,758.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.48800 | ¥334.88 |
25 | ¥31.66040 | ¥791.51 |
100 | ¥27.43880 | ¥2,743.88 |
250 | ¥26.03196 | ¥6,507.99 |
500 | ¥23.35854 | ¥11,679.27 |
1,000 | ¥19.69992 | ¥19,699.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
10 | ¥34.67600 | ¥346.76 |
25 | ¥32.78400 | ¥819.60 |
100 | ¥28.41280 | ¥2,841.28 |
250 | ¥26.95600 | ¥6,739.00 |
500 | ¥24.18766 | ¥12,093.83 |
1,000 | ¥20.39918 | ¥20,399.18 |