Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥200.63000 Cut Tape (CT) 250 : ¥150.72012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount | ||
26 In Stock | 1 : ¥305.65000 Tray | - | Tray | Active | 24 | 1.5M | 8 | Single Ended | SPI | ADC | 0:4 | 4 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | - | -40°C ~ 105°C | 56-WFQFN Exposed Pad, CSP | 56-LFCSP-WQ (8x8) | Surface Mount | ||
106 In Stock | 1 : ¥321.82000 Tube | Tube | Active | 18 | 1M | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |