Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,240 In Stock | 1 : ¥155.83000 Tube | - | Tube | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,653 In Stock | 1 : ¥523.59000 Tray | - | Tray | Active | 14 | 10M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 5V | 5V | - | -55°C ~ 85°C | 44-QFP | 44-MQFP (10x10) | Surface Mount |