AD9240ASZ | |
---|---|
DigiKey Part Number | AD9240ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9240ASZ |
Description | IC ADC 14BIT PIPELINED 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9240ASZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.59000 | ¥523.59 |
10 | ¥491.88900 | ¥4,918.89 |
25 | ¥476.02040 | ¥11,900.51 |
80 | ¥441.11225 | ¥35,288.98 |