ADS7951SBDBTR

DigiKey Part Number
296-ADS7951SBDBTR-ND - Tape & Reel (TR)
296-ADS7951SBDBTRCT-ND - Cut Tape (CT)
296-ADS7951SBDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7951SBDBTR
Description
IC ADC 12BIT SAR 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7951SBDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.27000¥54.27
10¥48.74200¥487.42
25¥46.08320¥1,152.08
100¥39.93820¥3,993.82
250¥37.88988¥9,472.47
500¥33.99844¥16,999.22
1,000¥28.67340¥28,673.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.23972¥54,479.44
Manufacturers Standard Package