ADS7951SBDBT | |
---|---|
DigiKey Part Number | 296-23500-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7951SBDBT |
Description | IC ADC 12BIT SAR 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7951SBDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.92000 | ¥609.20 |
60 | ¥58.08600 | ¥3,485.16 |
120 | ¥50.43558 | ¥6,052.27 |
300 | ¥48.16873 | ¥14,450.62 |
540 | ¥43.91854 | ¥23,716.01 |
1,020 | ¥38.25164 | ¥39,016.67 |