NCP1589AMNTWG | |
---|---|
DigiKey Part Number | NCP1589AMNTWGOSTR-ND - Tape & Reel (TR) NCP1589AMNTWGOSCT-ND - Cut Tape (CT) NCP1589AMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1589AMNTWG |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1589AMNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.17040 | ¥154.26 |
100 | ¥4.67630 | ¥467.63 |
250 | ¥3.98012 | ¥995.03 |
500 | ¥3.78110 | ¥1,890.55 |
1,000 | ¥2.88558 | ¥2,885.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68658 | ¥8,059.74 |
6,000 | ¥2.58707 | ¥15,522.42 |
15,000 | ¥2.48757 | ¥37,313.55 |
30,000 | ¥2.46294 | ¥73,888.20 |