ADS127L11IPWR

DigiKey Part Number
296-ADS127L11IPWRTR-ND - Tape & Reel (TR)
296-ADS127L11IPWRCT-ND - Cut Tape (CT)
296-ADS127L11IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS127L11IPWR
Description
24-BIT, 400-KSPS, DELTA-SIGMA AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS127L11IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Differential
Data Interface
Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-45°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.71000¥103.71
10¥95.28200¥952.82
25¥91.33720¥2,283.43
100¥80.47420¥8,047.42
250¥76.52488¥19,131.22
500¥71.58772¥35,793.86
1,000¥65.66323¥65,663.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥63.19465¥126,389.30
Manufacturers Standard Package