MCP3202T-CI/SN

DigiKey Part Number
MCP3202T-CI/SNTR-ND - Tape & Reel (TR)
MCP3202T-CI/SNCT-ND - Cut Tape (CT)
MCP3202T-CI/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3202T-CI/SN
Description
IC ADC 12BIT SAR 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3202T-CI/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1, 2
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.56000¥28.56
25¥23.80360¥595.09
100¥21.67810¥2,167.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥21.67813¥71,537.83
Manufacturers Standard Package