YK5110203000G | |
---|---|
DigiKey Part Number | YK5110203000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5110203000G |
Description | CONN BARRIER STRIP 2CIRC 0.374" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
EDA/CAD Models | YK5110203000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥4.28720 | ¥428.72 |
250 | ¥3.64844 | ¥912.11 |
500 | ¥3.46602 | ¥1,733.01 |
1,960 | ¥2.73634 | ¥5,363.23 |
5,880 | ¥2.42621 | ¥14,266.11 |