Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,174 In Stock | 1 : ¥138.31000 Cut Tape (CT) 1,500 : ¥81.50175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | - | - | |||
17,331 In Stock | 1 : ¥24.57000 Cut Tape (CT) 3,000 : ¥11.25476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 140k | 2 | Pseudo-Differential | I2C | MUX-ADC | 1:1 | 1 | SAR | Internal | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-WSON (3x2) | Surface Mount | Automotive | AEC-Q100 |