Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,209 In Stock | 1 : ¥51.77000 Cut Tape (CT) 2,500 : ¥28.25628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 2, 4 | Differential, Single Ended | I2C | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | PGA | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | Automotive | AEC-Q100 | ||
2,447 In Stock | 1 : ¥52.54000 Cut Tape (CT) 250 : ¥36.69328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 128 | 1 | Differential, Single Ended | I2C | PGA-ADC | - | 1 | Sigma-Delta | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
5,765 In Stock | 1 : ¥72.43000 Cut Tape (CT) 3,000 : ¥39.54029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2k | 2, 4 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal, Supply | 2.3V ~ 5.5V, ±2.5 | 2.3V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | Surface Mount | - | - | ||
4,472 In Stock | 1 : ¥83.06000 Cut Tape (CT) 2,000 : ¥45.38511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | - | - | ||
988 In Stock | 1 : ¥234.97000 Cut Tape (CT) 1,000 : ¥158.28968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 125°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | - | - | ||
1,115 In Stock | 1 : ¥374.14000 Cut Tape (CT) 1,000 : ¥267.56066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 8 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 105°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | - | - | ||
2,136 In Stock | 1 : ¥53.05000 Cut Tape (CT) 2,500 : ¥23.63338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 860 | 1, 2 | Differential, Single Ended | I2C | PGA-ADC | 0:1 | 1 | Sigma-Delta | Internal | 2V ~ 5.5V | 2V ~ 5.5V | Internal Oscillator | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | Automotive | AEC-Q100 |