ADS1231IDR

DigiKey Part Number
296-43578-2-ND - Tape & Reel (TR)
296-43578-1-ND - Cut Tape (CT)
296-43578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1231IDR
Description
IC ADC 24BIT SIGMA-DELTA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1231IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
80
Number of Inputs
1
Input Type
Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.3V
Voltage - Supply, Digital
3V ~ 5.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.09000¥55.09
10¥49.45200¥494.52
25¥46.75320¥1,168.83
100¥40.51850¥4,051.85
250¥38.44048¥9,610.12
500¥34.49266¥17,246.33
1,000¥29.09014¥29,090.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.63562¥69,089.05
Manufacturers Standard Package