ADS1232IPW | |
---|---|
DigiKey Part Number | 296-18589-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1232IPW |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1232IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.3V | |
Voltage - Supply, Digital | 2.7V ~ 5.3V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.58000 | ¥92.58 |
10 | ¥83.62600 | ¥836.26 |
60 | ¥79.73567 | ¥4,784.14 |
120 | ¥69.23392 | ¥8,308.07 |
300 | ¥66.12247 | ¥19,836.74 |
540 | ¥60.28826 | ¥32,555.66 |
1,020 | ¥52.50910 | ¥53,559.28 |