ADAQ4003BBCZ | |
---|---|
DigiKey Part Number | 505-ADAQ4003BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ4003BBCZ |
Description | IC ADC 18BIT SAR 49CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ4003BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 49-FBGA, CSPBGA | |
Supplier Device Package | 49-CSPBGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.01000 | ¥309.01 |
10 | ¥285.02400 | ¥2,850.24 |
25 | ¥272.21360 | ¥6,805.34 |
100 | ¥243.39160 | ¥24,339.16 |
250 | ¥232.18260 | ¥58,045.65 |