DG1206EUI+ | |
---|---|
DigiKey Part Number | 505-DG1206EUI+-ND |
Manufacturer | |
Manufacturer Product Number | DG1206EUI+ |
Description | IC MUX 16:1 160OHM 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG1206EUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 30Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 20V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 200ns, 300ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.36500 | ¥593.65 |
50 | ¥56.60500 | ¥2,830.25 |
100 | ¥49.14960 | ¥4,914.96 |
250 | ¥46.94036 | ¥11,735.09 |
500 | ¥42.79870 | ¥21,399.35 |
1,000 | ¥37.27629 | ¥37,276.29 |