TDR 2-2422SM | |
---|---|
DigiKey Part Number | 1951-1886-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2422SM |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2422SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.47000 | ¥234.47 |
10 | ¥167.68500 | ¥1,676.85 |