TC7USB40FT(EL) | |
---|---|
DigiKey Part Number | TC7USB40FT(EL)TR-ND - Tape & Reel (TR) TC7USB40FT(EL)CT-ND - Cut Tape (CT) TC7USB40FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7USB40FT(EL) |
Description | IC SWITCH USB DUAL SPDT 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7USB40FT(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.12160 | ¥78.04 |
100 | ¥2.49600 | ¥249.60 |
250 | ¥2.31776 | ¥579.44 |
500 | ¥1.96124 | ¥980.62 |
1,000 | ¥1.51543 | ¥1,515.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38175 | ¥2,763.50 |
6,000 | ¥1.29258 | ¥7,755.48 |
10,000 | ¥1.20344 | ¥12,034.40 |
50,000 | ¥1.13704 | ¥56,852.00 |