SN74GTL2010PWR

DigiKey Part Number
296-21026-2-ND - Tape & Reel (TR)
296-21026-1-ND - Cut Tape (CT)
296-21026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2010PWR
Description
IC TRANSLATOR BIDIR 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2010PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 5 V
Voltage - VCCB
1 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.85000¥20.85
10¥18.70200¥187.02
25¥17.64120¥441.03
100¥15.03050¥1,503.05
250¥14.11300¥3,528.25
500¥12.34870¥6,174.35
1,000¥10.23180¥10,231.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.52617¥19,052.34
6,000¥9.17334¥55,040.04
Manufacturers Standard Package