Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,215 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥8.17902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | - | 8GHz | - | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) | ||
276 In Stock | 1 : ¥15.22000 Cut Tape (CT) 250 : ¥9.95028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 2 | 8Ohm | 3V ~ 3.6V | - | 8GHz | Bi-Directional | 0°C ~ 70°C | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |