NX3DV2567GU,115

DigiKey Part Number
568-5206-2-ND - Tape & Reel (TR)
568-5206-1-ND - Cut Tape (CT)
568-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567GU,115
Description
IC ANLG SWITCH 4PDT 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
160MHz
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.89600¥68.96
25¥6.54480¥163.62
100¥5.37660¥537.66
250¥5.02572¥1,256.43
500¥4.44118¥2,220.59
1,000¥3.50624¥3,506.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.27249¥13,089.96
8,000¥3.10886¥24,870.88
12,000¥2.99198¥35,903.76
28,000¥2.89848¥81,157.44
Manufacturers Standard Package